DiodesZetex 150 V Rectifier & Schottky Diode Schottky 3-Pin PowerDI5 G15H150D5

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.90

(exc. GST)

$10.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,110 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$0.99$9.90
50 - 490$0.972$9.72
500 - 990$0.732$7.32
1000 - 2490$0.636$6.36
2500 +$0.622$6.22

*price indicative

Packaging Options:
RS Stock No.:
254-8695
Mfr. Part No.:
G15H150D5
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Rectifier & Schottky Diode

Package Type

PowerDI5

Peak Reverse Repetitive Voltage Vrrm

150V

Series

G15H150D5

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

860mV

Maximum Operating Temperature

150°C

Height

4.05mm

Length

6.6mm

Standards/Approvals

RoHS

Width

1.15mm

Automotive Standard

AEC-Q101

The DiodeZetex trench Schottky rectifier has super low forward voltage drop and it is reliable even in the high temperature operation. The device is optimized for ultra low forward voltage drop to maximize efficiency in power supply application.

Softest, fast switching capability

150℃ operation junction temperature

Qualified according to AEC-Q101 Rev_C

Halogen and antimony free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy