DiodesZetex 150 V Rectifier & Schottky Diode ITO-220AB SBR10150CTFP-G
- RS Stock No.:
- 254-8771
- Mfr. Part No.:
- SBR10150CTFP-G
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8771
- Mfr. Part No.:
- SBR10150CTFP-G
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | ITO-220AB | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | SBR10150CTFP-G | |
| Maximum Forward Voltage Vf | 920mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.31mm | |
| Standards/Approvals | RoHS | |
| Height | 26.12mm | |
| Width | 4.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Package Type ITO-220AB | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series SBR10150CTFP-G | ||
Maximum Forward Voltage Vf 920mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Operating Temperature 150°C | ||
Length 10.31mm | ||
Standards/Approvals RoHS | ||
Height 26.12mm | ||
Width 4.9mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex super barrier rectifier has low forward voltage drop and excellent temperature stability.
Patented super barrier rectifier technology
Soft, fast switching capability
Related links
- DiodesZetex 150 V Rectifier & Schottky Diode ITO-220AB
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS2020
- DiodesZetex 600 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS1060
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS1620
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS1640
- DiodesZetex 600 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS1660
- DiodesZetex 300 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS2030
- DiodesZetex 600 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS2060
