DiodesZetex 150 V Rectifier & Schottky Diode ITO-220AB

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
254-8770
Mfr. Part No.:
SBR10150CTFP-G
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Rectifier & Schottky Diode

Package Type

ITO-220AB

Peak Reverse Repetitive Voltage Vrrm

150V

Series

SBR10150CTFP-G

Maximum Forward Voltage Vf

920mV

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Maximum Operating Temperature

150°C

Height

26.12mm

Length

10.31mm

Standards/Approvals

RoHS

Width

4.9mm

Automotive Standard

AEC-Q101

The DiodeZetex super barrier rectifier has low forward voltage drop and excellent temperature stability.

Patented super barrier rectifier technology

Soft, fast switching capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy