DiodesZetex 100 V 3 A Schottky Barrier Rectifier Schottky 3-Pin PowerDI5
- RS Stock No.:
- 122-0280
- Mfr. Part No.:
- PDS3100-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-0280
- Mfr. Part No.:
- PDS3100-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Schottky Barrier Rectifier | |
| Mount Type | Surface | |
| Package Type | PowerDI5 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | PDS3100 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 20mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Maximum Forward Voltage Vf | 840mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Width | 5.45mm | |
| Length | 4.05mm | |
| Height | 1.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Schottky Barrier Rectifier | ||
Mount Type Surface | ||
Package Type PowerDI5 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series PDS3100 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 20mA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Maximum Forward Voltage Vf 840mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL 94V-0, RoHS | ||
Width 5.45mm | ||
Length 4.05mm | ||
Height 1.15mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 100 V 3 A Schottky Barrier Rectifier Schottky 3-Pin PowerDI5 PDS3100-13
- DiodesZetex 100 V 5 A Diode Schottky 3-Pin PowerDI5
- DiodesZetex 100 V 5 A Diode Schottky 3-Pin PowerDI5 PDS5100H-13
- DiodesZetex 100 V 12 A Diode General Purpose 3-Pin PowerDI5
- DiodesZetex 100 V 12 A Diode General Purpose 3-Pin PowerDI5 SBR12U100P5-13
- DiodesZetex 100 V 5 A Diode Schottky 3-Pin PowerDI5 PDS5100-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 3-Pin D2PAK
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA
