DiodesZetex 150 V Rectifier & Schottky Diode Schottky 3-Pin PowerDI5 G15H150D5
- RS Stock No.:
- 254-8694
- Mfr. Part No.:
- G15H150D5
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$1,875.00
(exc. GST)
$2,060.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.375 | $1,875.00 |
*price indicative
- RS Stock No.:
- 254-8694
- Mfr. Part No.:
- G15H150D5
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | PowerDI5 | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | G15H150D5 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 860mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.05mm | |
| Length | 6.6mm | |
| Standards/Approvals | RoHS | |
| Width | 1.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Package Type PowerDI5 | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series G15H150D5 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 860mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Operating Temperature 150°C | ||
Height 4.05mm | ||
Length 6.6mm | ||
Standards/Approvals RoHS | ||
Width 1.15mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex trench Schottky rectifier has super low forward voltage drop and it is reliable even in the high temperature operation. The device is optimized for ultra low forward voltage drop to maximize efficiency in power supply application.
Softest, fast switching capability
150℃ operation junction temperature
Qualified according to AEC-Q101 Rev_C
Halogen and antimony free
Related links
- DiodesZetex 150 V Rectifier & Schottky Diode Schottky 3-Pin PowerDI5 G15H150D5
- DiodesZetex 50 V Rectifier & Schottky Diode Avalanche 3-Pin PowerDI5
- DiodesZetex 45 V Rectifier & Schottky Diode Avalanche 3-Pin PowerDI5
- DiodesZetex 150 V Rectifier & Schottky Diode ITO-220AB
- DiodesZetex 150 V Rectifier & Schottky Diode ITO-220AB SBR10150CTFP-G
- DiodesZetex 100 V 3 A Schottky Barrier Rectifier Schottky 3-Pin PowerDI5
- DiodesZetex 45 V Rectifier & Schottky Diode Avalanche 3-Pin PowerDI5 SBR10A45SP5-13
- DiodesZetex 50 V Rectifier & Schottky Diode Avalanche 3-Pin PowerDI5 SBRT10U50SP5-13D
