ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR2MM40BTR
- RS Stock No.:
- 252-3143
- Mfr. Part No.:
- RBR2MM40BTR
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.37
(exc. GST)
$15.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,900 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.575 | $14.38 |
| 50 - 75 | $0.517 | $12.93 |
| 100 - 225 | $0.465 | $11.63 |
| 250 - 975 | $0.419 | $10.48 |
| 1000 + | $0.377 | $9.43 |
*price indicative
- RS Stock No.:
- 252-3143
- Mfr. Part No.:
- RBR2MM40BTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | RBR2 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.62mm | |
| Length | 1.7mm | |
| Width | 900μm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series RBR2 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Height 3.62mm | ||
Length 1.7mm | ||
Width 900μm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Rohms offers a RBR series of the high reliability automotive schottky barrier diode which is suitable for general rectification with a forward voltage of 0.55 V and forward current of 5 A with the surface mounting style.
Small power mold type
High reliability
Low VF
Related links
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR3MM40ATFTR
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM40BTFTR
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM40CTFTR
- ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL RB501VM-40FHTE-17
