ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL RB501VM-40FHTE-17
- RS Stock No.:
- 264-3781
- Mfr. Part No.:
- RB501VM-40FHTE-17
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$561.00
(exc. GST)
$618.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.187 | $561.00 |
*price indicative
- RS Stock No.:
- 264-3781
- Mfr. Part No.:
- RB501VM-40FHTE-17
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323FL | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | RB501VM-40FH | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 0.45V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.7mm | |
| Standards/Approvals | RoHS | |
| Length | 1.35mm | |
| Width | 0.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOD-323FL | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series RB501VM-40FH | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 0.45V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.7mm | ||
Standards/Approvals RoHS | ||
Length 1.35mm | ||
Width 0.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The ROHM schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for phone and various portable electronics, it is silicone epitaxial planer type.
Ultra-small mold type
Highly reliable
Related links
- ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL RB501VM-40FHTE-17
- ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL
- ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL RB500VM-40FHTE-17
- ROHM 40 V 500 mA Diode Schottky 2-Pin SOD-323FL
- ROHM 40 V 500 mA Diode Schottky 2-Pin SOD-323FL RB560VM-40FHTE-17
- ROHM 30 V 30 mA Schottky Barrier Schottky 2-Pin SOD-323FL
- ROHM 250 V 100 mA Rectifier & Schottky Diode Recovery SOD-323-2
- ROHM 30 V 30 mA Schottky Barrier Schottky 2-Pin SOD-323FL RB751VM-40FHTE-17
