ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL RBR2MM40BTFTR
- RS Stock No.:
- 264-3792
- Mfr. Part No.:
- RBR2MM40BTFTR
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$693.00
(exc. GST)
$762.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.231 | $693.00 |
*price indicative
- RS Stock No.:
- 264-3792
- Mfr. Part No.:
- RBR2MM40BTFTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | RBR2MM40BTF | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 0.55V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.62mm | |
| Standards/Approvals | RoHS | |
| Width | 0.9mm | |
| Length | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series RBR2MM40BTF | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 0.55V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Height 3.62mm | ||
Standards/Approvals RoHS | ||
Width 0.9mm | ||
Length 1.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The ROHM schottky barrier diode is the high reliability automotive schottky barrier diode, suitable for general rectification, it is silicon epitaxial planar.
Small power mold type
Low VF
- RS Stock No. 2643793
- Mfr. Part No. RBR2MM40BTFTR
Each (In a Pack of 25)
$0.534
- RS Stock No. 2643793P
- Mfr. Part No. RBR2MM40BTFTR
Each (Supplied on a Reel)
$0.534
- RS Stock No. 2643791P
- Mfr. Part No. RBR2MM30ATFTR
Each (Supplied on a Reel)
$0.496
- RS Stock No. 1333228
- Mfr. Part No. RB060MM-40TR
Each (In a Pack of 50)
$0.493
Related links
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL RBR2MM40BTFTR
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 3 A Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 3 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 2 A Schottky Barrier Schottky 2-Pin SOD-123FL
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB060MM-40TR
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RBR2MM40CTR
- ROHM 40 V 2 A Diode Schottky 2-Pin SOD-123FL RBS2MM40CTR








