ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM40BTFTR
- RS Stock No.:
- 264-3798
- Mfr. Part No.:
- RBR3LAM40BTFTR
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$25.25
(exc. GST)
$27.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $1.01 | $25.25 |
| 50 - 75 | $0.99 | $24.75 |
| 100 - 225 | $0.693 | $17.33 |
| 250 + | $0.679 | $16.98 |
*price indicative
- RS Stock No.:
- 264-3798
- Mfr. Part No.:
- RBR3LAM40BTFTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | RBR3LAM40BTF | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 0.53V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 45A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.84mm | |
| Length | 2.7mm | |
| Width | 1.05mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series RBR3LAM40BTF | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 0.53V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 45A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 4.84mm | ||
Length 2.7mm | ||
Width 1.05mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The ROHM schottky barrier diode is the high reliability automotive schottky barrier diode, suitable for general rectification, it is silicon epitaxial planar.
Small power mold type
Low VF
Related links
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM40BTFTR
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM40CTFTR
- ROHM 40 V 3 A Diode Schottky 2-Pin SOD-128 RB050LAM-40TR
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR3MM40ATFTR
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR2MM40BTR
- ROHM 40 V 3 A Diode Schottky 2-Pin SOD-128
