ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR2MM40BTR
- RS Stock No.:
- 252-3142
- Mfr. Part No.:
- RBR2MM40BTR
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$648.00
(exc. GST)
$714.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | $0.216 | $648.00 |
| 9000 - 21000 | $0.203 | $609.00 |
| 24000 - 42000 | $0.193 | $579.00 |
| 45000 + | $0.184 | $552.00 |
*price indicative
- RS Stock No.:
- 252-3142
- Mfr. Part No.:
- RBR2MM40BTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | RBR2 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 900μm | |
| Height | 3.62mm | |
| Length | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series RBR2 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 900μm | ||
Height 3.62mm | ||
Length 1.7mm | ||
Automotive Standard AEC-Q101 | ||
The Rohms offers a RBR series of the high reliability automotive schottky barrier diode which is suitable for general rectification with a forward voltage of 0.55 V and forward current of 5 A with the surface mounting style.
Small power mold type
High reliability
Low VF
- RS Stock No. 2523143
- Mfr. Part No. RBR2MM40BTR
Each (In a Pack of 25)
$0.575
- RS Stock No. 2523143P
- Mfr. Part No. RBR2MM40BTR
Each (Supplied on a Reel)
$0.575
- RS Stock No. 2523148
- Mfr. Part No. RBR3MM40ATFTR
Each (In a Pack of 25)
$0.544
- RS Stock No. 2523148P
- Mfr. Part No. RBR3MM40ATFTR
Each (Supplied on a Reel)
$0.544
Related links
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR2MM40BTR
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR3MM40ATFTR
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM40BTFTR
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM40CTFTR
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC RB058L-40DDTE25









