Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK V60DL63CHM3/I

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.17

(exc. GST)

$17.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,765 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$3.234$16.17-
50 - 95$3.156$15.782%
100 - 245$3.078$15.394%
250 - 995$3.004$15.027%
1000 +$2.932$14.669%

*price indicative

Packaging Options:
RS Stock No.:
244-9066
Mfr. Part No.:
V60DL63CHM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SMPD (TO-263AC)

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

2x Common Cathode Pair

Series

V60D

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

50mA

Maximum Forward Voltage Vf

500mV

Peak Non-Repetitive Forward Surge Current Ifsm

240A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Length

6.72mm

Width

6.32mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay's low voltage TMBS trench MOS barrier schottky rectifier which use trench MOS schottky technology and used in high frequency DC/DC converters, switching power supplies, reverse battery protection applications

Very low profile - typical height of 1.7 mm

Ideal for automated placement

Low forward voltage drop, low power losses

High efficiency operation

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy