STMicroelectronics 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK FERD60H100CGY-TR
- RS Stock No.:
- 225-0012
- Mfr. Part No.:
- FERD60H100CGY-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0012
- Mfr. Part No.:
- FERD60H100CGY-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 60μA | |
| Maximum Forward Voltage Vf | 850mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 290A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Height | 15.85mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 60μA | ||
Maximum Forward Voltage Vf 850mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 290A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.4mm | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Height 15.85mm | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics 2 x 30 A field-effect rectifier diode is based on proprietary technology that achieves the best in class VF/IR trade-off for a given silicon surface. This 100 V automotive diode has been optimized for use in confined applications where both efficiency and thermal performance are key parameters. This device is suitable to be used in DCDC converter by improving the efficiency.
AEC-Q101 qualified
PPAP capable
Operating Tj from -40 °C to 175 °C
ST patented rectifier process
Stable leakage current over reverse voltage
Low forward voltage drop
High frequency operation
ECOPACK compliant
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- STMicroelectronics 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
- STMicroelectronics 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK STPS20H100CG-TR
- Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK V60DL63CHM3/I
- Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK V60DM63CHM3/I
- Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK
- Vishay 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin TO-247 VX60M100PW-M3/P
- Vishay 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VX60M100PWHM3/P
- Vishay 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V61M103C-M3/P












