Vishay 60 V 10 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK V10DM63CHM3/I
- RS Stock No.:
- 244-8965
- Mfr. Part No.:
- V10DM63CHM3/I
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-8965
- Mfr. Part No.:
- V10DM63CHM3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMPD (TO-263AC) | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | V10D | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 540mV | |
| Peak Reverse Current Ir | 3mA | |
| Maximum Operating Temperature | 175°C | |
| Width | 8.99mm | |
| Length | 10.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMPD (TO-263AC) | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series V10D | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 540mV | ||
Peak Reverse Current Ir 3mA | ||
Maximum Operating Temperature 175°C | ||
Width 8.99mm | ||
Length 10.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay's low voltage TMBS trench MOS barrier schottky rectifier which use trench MOS schottky technology and used in high frequency DC/DC converters, switching power supplies, reverse battery protection applications
Very low profile - typical height of 1.7 mm
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency operation
AEC-Q101 qualified
Related links
- Vishay 60 V 10 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK
- Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK
- Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK V60DL63CHM3/I
- Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK V60DM63CHM3/I
- Vishay 150 V 10 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK
- Vishay 150 V 10 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK V20DM153CHM3/I
- Vishay 60 V 10 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 60 V 10 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V10PWM63CHM3/I
