Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK V60DM63CHM3/I
- RS Stock No.:
- 244-9068
- Mfr. Part No.:
- V60DM63CHM3/I
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$30.33
(exc. GST)
$33.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,055 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $6.066 | $30.33 |
| 50 - 95 | $5.92 | $29.60 |
| 100 - 245 | $5.778 | $28.89 |
| 250 - 995 | $5.638 | $28.19 |
| 1000 + | $5.504 | $27.52 |
*price indicative
- RS Stock No.:
- 244-9068
- Mfr. Part No.:
- V60DM63CHM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMPD (TO-263AC) | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | V60D | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Reverse Current Ir | 10mA | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.32mm | |
| Standards/Approvals | RoHS | |
| Length | 6.72mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMPD (TO-263AC) | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series V60D | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Reverse Current Ir 10mA | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Width 6.32mm | ||
Standards/Approvals RoHS | ||
Length 6.72mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK
- Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK V60DL63CHM3/I
- Vishay 60 V 10 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK
- Vishay 60 V 10 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK V10DM63CHM3/I
- Vishay 150 V 10 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK
- Vishay 150 V 10 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK V20DM153CHM3/I
- STMicroelectronics 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
- STMicroelectronics 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK FERD60H100CGY-TR
