Vishay 100 V 30 A Rectifier & Schottky Diode Schottky TO-220AB V31M103C-M3/P
- RS Stock No.:
- 244-9042
- Mfr. Part No.:
- V31M103C-M3/P
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-9042
- Mfr. Part No.:
- V31M103C-M3/P
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 100 V | |
| Maximum Continuous Forward Current (If) | 30 A | |
| Product Type | Rectifier & Schottky Diode | |
| Rectifier Type | Schottky | |
| Package Type | TO-220AB | |
| Diode Configuration | 2x Common Cathode Pair | |
| Mount Type | Through Hole | |
| Series | V31M | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 100 V | ||
Maximum Continuous Forward Current (If) 30 A | ||
Product Type Rectifier & Schottky Diode | ||
Rectifier Type Schottky | ||
Package Type TO-220AB | ||
Diode Configuration 2x Common Cathode Pair | ||
Mount Type Through Hole | ||
Series V31M | ||
The Vishay's high voltage TMBS trench MOS barrier schottky rectifier which use trench MOS schottky technology and used in high frequency DC/DC converters, switching power supplies, reverse battery protection applications
Low forward voltage drop, low power losses
High efficiency operation
Trench MOS Schottky technology
RoHS compliant
Related links
- Vishay 100 V 30 A Rectifier & Schottky Diode Schottky TO-220AB V31M103C-M3/P
- Vishay 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V31103C-M3/P
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V41M103C-M3/P
- Vishay 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V61M103C-M3/P
- Vishay 100 V 80 A Rectifier & Schottky Diode Schottky 3-Pin TO-247
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220
- Vishay 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin TO-247
