Vishay 600 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-221AC S3AFJHM3/I
- RS Stock No.:
- 244-8947
- Mfr. Part No.:
- S3AFJHM3/I
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$32.90
(exc. GST)
$36.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 14,100 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.658 | $32.90 |
| 500 - 950 | $0.642 | $32.10 |
| 1000 - 2450 | $0.627 | $31.35 |
| 2500 - 4950 | $0.612 | $30.60 |
| 5000 + | $0.597 | $29.85 |
*price indicative
- RS Stock No.:
- 244-8947
- Mfr. Part No.:
- S3AFJHM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-221AC | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | S3AF | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 900mV | |
| Peak Reverse Recovery Time trr | 2.7μs | |
| Maximum Operating Temperature | 175°C | |
| Width | 1mm | |
| Length | 5.35mm | |
| Height | 2.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-221AC | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series S3AF | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 900mV | ||
Peak Reverse Recovery Time trr 2.7μs | ||
Maximum Operating Temperature 175°C | ||
Width 1mm | ||
Length 5.35mm | ||
Height 2.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 600 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-221AC
- Vishay 400 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-221AC
- Vishay 400 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-221AC S3AFGHM3/I
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L
- Vishay 600 V 1 A Rectifier & Schottky Diode General Purpose 2-Pin DO-204AL
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L
