Vishay 400 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-221AC S3AFGHM3/I

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-8945
Mfr. Part No.:
S3AFGHM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DO-221AC

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

400V

Series

S3AF

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

900mV

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Reverse Current Ir

10μA

Maximum Operating Temperature

175°C

Width

2.7mm

Length

5.35mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay's surface mount glass passivated rectifier have glass passivated pellet chip junction and low profile. This rectifier used in general purpose rectification of power supplies, inverters, converters etc.

Very low profile - typical height of 0.95 mm

Ideal for automated placement

Low forward voltage drop

Low leakage current

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy