Vishay 600 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-221AC S3AFJHM3/I

This image is representative of the product range

Get a bulk buy discount

Add 70000 more to save $1,330.00

View bulk pricing options

Subtotal (1 reel of 14000 units)*

$2,646.00

(exc. GST)

$2,912.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
14000 - 56000$0.189$2,646.00-
70000 +$0.17$2,380.00$1,330.00

*price indicative

RS Stock No.:
244-8946
Mfr. Part No.:
S3AFJHM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DO-221AC

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

S3AF

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Reverse Current Ir

100μA

Maximum Forward Voltage Vf

900mV

Peak Reverse Recovery Time trr

2.7μs

Maximum Operating Temperature

175°C

Length

5.35mm

Standards/Approvals

RoHS

Width

1mm

Height

2.7mm

Automotive Standard

AEC-Q101

The Vishay's surface mount glass passivated rectifier have glass passivated pellet chip junction and low profile. This rectifier used in general purpose rectification of power supplies, inverters, converters etc.

Very low profile - typical height of 0.95 mm

Ideal for automated placement

Low forward voltage drop

Low leakage current

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy