Vishay 45 V 40 A Rectifier & Schottky Diode Schottky DPAK V40PWM45CHM3/I
- RS Stock No.:
- 238-7503
- Mfr. Part No.:
- V40PWM45CHM3/I
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-7503
- Mfr. Part No.:
- V40PWM45CHM3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 670mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Peak Reverse Current Ir | 400μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.4mm | |
| Length | 9.4mm | |
| Width | 6.32mm | |
| Standards/Approvals | RoHS, JESD 201 Class 2 whisker test, AEC-Q101, UL 94 V-0 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 670mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Peak Reverse Current Ir 400μA | ||
Maximum Operating Temperature 175°C | ||
Height 1.4mm | ||
Length 9.4mm | ||
Width 6.32mm | ||
Standards/Approvals RoHS, JESD 201 Class 2 whisker test, AEC-Q101, UL 94 V-0 | ||
Automotive Standard AEC-Q101 | ||
The Vishay high current density surface-mount TMBS rectifier has very low profile that is typical height of 1.3 mm. It also meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C and is it Ideal for automated placement. It can be use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Trench MOS Schottky technology
Low forward voltage drop
High efficiency operation
Low power losses
AEC-Q101 qualified available
Related links
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky DPAK V40PWM45CHM3/I
- Vishay 45 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PWM45HM3/I
- Vishay 45 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PWM45CHM3/I
- Vishay 45 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW45CHM3/I
- Vishay 150 V 40 A Rectifier & Schottky Diode Schottky DPAK V40PWM15CHM3/I
- Vishay 45 V 6 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V6PWM45CHM3/I
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK VBT4045BP-E3/4W
