Vishay 45 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW45CHM3/I
- RS Stock No.:
- 238-7447
- Mfr. Part No.:
- V20PW45CHM3/I
- Brand:
- Vishay
This image is representative of the product range
Add 22500 more to save $2,092.50
View bulk pricing optionsSubtotal (1 reel of 4500 units)*
$4,194.00
(exc. GST)
$4,612.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4500 - 18000 | $0.932 | $4,194.00 | - |
| 22500 + | $0.839 | $3,775.50 | $2,092.50 |
*price indicative
- RS Stock No.:
- 238-7447
- Mfr. Part No.:
- V20PW45CHM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | TMBS | |
| Rectifier Type | Schottky | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.3mm | |
| Length | 9.4mm | |
| Standards/Approvals | RoHS and AEC-Q101, JESD 201 Class 2 whisker test | |
| Width | 6.32mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series TMBS | ||
Rectifier Type Schottky | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Reverse Current Ir 1mA | ||
Maximum Operating Temperature 150°C | ||
Height 1.3mm | ||
Length 9.4mm | ||
Standards/Approvals RoHS and AEC-Q101, JESD 201 Class 2 whisker test | ||
Width 6.32mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 45 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW45CHM3/I
- Vishay 45 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PWM45HM3/I
- Vishay 45 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PWM45CHM3/I
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky DPAK V40PWM45CHM3/I
- Vishay 45 V 6 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V6PWM45CHM3/I
- Vishay 100 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW10HM3/I
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PWM60HM3/I
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW60CHM3/I
