Vishay 150 V 40 A Rectifier & Schottky Diode Schottky DPAK V40PWM15CHM3/I
- RS Stock No.:
- 238-7501
- Mfr. Part No.:
- V40PWM15CHM3/I
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 238-7501
- Mfr. Part No.:
- V40PWM15CHM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 150 V | |
| Maximum Continuous Forward Current (If) | 40 A | |
| Product Type | Rectifier & Schottky Diode | |
| Rectifier Type | Schottky | |
| Package Type | TO-252 | |
| Automotive Standard | AEC-Q101 | |
| Diode Configuration | 2x Common Cathode Pair | |
| Height | 1.4 mm | |
| Length | 9.4 mm | |
| Maximum Forward Voltage (Vf) | 1.45 V | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 240 A | |
| Peak Reverse Current (Ir) | 500 μA | |
| Series | V40PWM15C | |
| Standards/Approvals | RoHS and AEC-Q101, JESD 201 Class 2 whisker test | |
| Width | 6.32 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 150 V | ||
Maximum Continuous Forward Current (If) 40 A | ||
Product Type Rectifier & Schottky Diode | ||
Rectifier Type Schottky | ||
Package Type TO-252 | ||
Automotive Standard AEC-Q101 | ||
Diode Configuration 2x Common Cathode Pair | ||
Height 1.4 mm | ||
Length 9.4 mm | ||
Maximum Forward Voltage (Vf) 1.45 V | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 240 A | ||
Peak Reverse Current (Ir) 500 μA | ||
Series V40PWM15C | ||
Standards/Approvals RoHS and AEC-Q101, JESD 201 Class 2 whisker test | ||
Width 6.32 mm | ||
Related links
- Vishay 150 V 40 A Rectifier & Schottky Diode Schottky DPAK V40PWM15CHM3/I
- Vishay 150 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK V40DM153CHM3/I
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky DPAK V40PWM45CHM3/I
- Vishay 150 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PW15HM3/I
- Vishay 150 V 35 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V35PWM15HM3/I
- Vishay 150 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PWM15HM3/I
- Vishay 150 V 35 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V35PW15HM3/I
- Vishay 150 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PWM15CHM3/I
