Vishay 60 V 35 A Rectifier & Schottky Diode Schottky DPAK V35PW60HM3/I
- RS Stock No.:
- 238-7482
- Mfr. Part No.:
- V35PW60HM3/I
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$18.44
(exc. GST)
$20.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 4,315 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.688 | $18.44 |
| 50 - 95 | $3.574 | $17.87 |
| 100 - 495 | $3.46 | $17.30 |
| 500 - 1995 | $3.354 | $16.77 |
| 2000 + | $3.248 | $16.24 |
*price indicative
- RS Stock No.:
- 238-7482
- Mfr. Part No.:
- V35PW60HM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 35A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | eSMP | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Peak Reverse Current Ir | 5mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 720mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 260A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JESD 201 Class 2 whisker test, RoHS and AEC-Q101 | |
| Length | 9.4mm | |
| Height | 1.4mm | |
| Width | 6.32mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 35A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series eSMP | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Peak Reverse Current Ir 5mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 720mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 260A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JESD 201 Class 2 whisker test, RoHS and AEC-Q101 | ||
Length 9.4mm | ||
Height 1.4mm | ||
Width 6.32mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 60 V 35 A Rectifier & Schottky Diode Schottky DPAK V35PW60HM3/I
- Vishay 60 V 35 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V35PWM60HM3/I
- Vishay 60 V 6 A Rectifier & Schottky Diode Schottky DPAK
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW60CHM3/I
- Vishay 60 V 6 A Rectifier & Schottky Diode Schottky DPAK V6PW60HM3/I
- Vishay 60 V 10 A Rectifier & Schottky Diode Schottky DPAK V10PW60HM3/I
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PWM60HM3/I
- Vishay 100 V 35 A Rectifier & Schottky Diode Schottky DPAK V35PWM10HM3/I
