Vishay 60 V 10 A Rectifier & Schottky Diode Schottky DPAK V10PW60HM3/I
- RS Stock No.:
- 243-7054
- Mfr. Part No.:
- V10PW60HM3/I
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-7054
- Mfr. Part No.:
- V10PW60HM3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 60 V | |
| Maximum Continuous Forward Current (If) | 10 A | |
| Product Type | Rectifier & Schottky Diode | |
| Rectifier Type | Schottky | |
| Package Type | TO-252 | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Series | ESMP® Series | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 60 V | ||
Maximum Continuous Forward Current (If) 10 A | ||
Product Type Rectifier & Schottky Diode | ||
Rectifier Type Schottky | ||
Package Type TO-252 | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Series ESMP® Series | ||
The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Very low profile - typical height of 1.3 mm
Trench MOS Schottky technology
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C
AEC-Q101 qualified available automotive ordering code base P/NHM3
- RS Stock No. 2437089
- Mfr. Part No. V6PW60HM3/I
Each (In a Pack of 25)
$1.215
- RS Stock No. 2437064
- Mfr. Part No. V10PWM153HM3/I
Each (In a Pack of 25)
$1.588
- RS Stock No. 2437063
- Mfr. Part No. V10PWM153HM3/I
Each (On a Reel of 4500)
$0.664
- RS Stock No. 2437069
- Mfr. Part No. V10PWM60HM3/I
Each (In a Pack of 10)
$1.284
Related links
- Vishay 60 V 10 A Rectifier & Schottky Diode Schottky DPAK V10PW60HM3/I
- Vishay 60 V 10 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 60 V 10 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V10PWM63CHM3/I
- Vishay 60 V 6 A Rectifier & Schottky Diode Schottky DPAK
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW60CHM3/I
- Vishay 60 V 35 A Rectifier & Schottky Diode Schottky DPAK V35PW60HM3/I
- Vishay 60 V 6 A Rectifier & Schottky Diode Schottky DPAK V6PW60HM3/I
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PWM60HM3/I











