LED2WORK 2407 Accessory, LED
- RS Stock No.:
- 652-141
- Mfr. Part No.:
- 240700-03
- Brand:
- LED2WORK
This image is representative of the product range
Subtotal (1 unit)*
$54.71
(exc. GST)
$60.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.71 |
*price indicative
- RS Stock No.:
- 652-141
- Mfr. Part No.:
- 240700-03
- Brand:
- LED2WORK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Accessory | |
| Compatible Lamp Type | LED | |
| Standards/Approvals | UKCA | |
| Series | 2407 | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Accessory | ||
Compatible Lamp Type LED | ||
Standards/Approvals UKCA | ||
Series 2407 | ||
Non Compliant
- COO (Country of Origin):
- DE
The LED2WORK SYSTEMLED EVO control unit with dimmer and switch features a 5 meter cable length approximately 16.4 feet is MADE from ABS and PES materials and includes an ON OFF switch.
Degree of protection IP54
Class of protection III
Related links
- LED2WORK 2407 Accessory, LED
- LED2WORK LEANLED II LED Machine Light 24V dc 350 mm
- LED2WORK Wall Light Bracket
- LED2WORK 36 W Power Supply Plug In Power Supply EU-UK Adapter 24V dc Output
- LED2WORK UNILED SL series LED Lighting Accessory
- LED2WORK LED Machine Light, 12 mm
- LED2WORK 1302 LED LED 24V 90 mm
- LED2WORK 1301 LED LED 24V 50 mm
