Vishay 60 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PWM60HM3/I

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
238-7473
Mfr. Part No.:
V20PWM60HM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Reverse Repetitive Voltage (Vrrm)

60 V

Maximum Continuous Forward Current (If)

20 A

Product Type

Rectifier & Schottky Diode

Rectifier Type

Schottky

Package Type

TO-252

Automotive Standard

AEC-Q101

Diode Configuration

Single

Height

1.4 mm

Length

9.4 mm

Maximum Forward Voltage (Vf)

700 mV

Maximum Operating Temperature

175 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Peak Non-Repetitive Forward Surge Current (Ifsm)

200 A

Peak Reverse Current (Ir)

1.2 mA

Series

eSMP

Standards/Approvals

JESD 201 Class 2 whisker test, AEC-Q101, RoHS, UL 94 V-0

Width

6.32 mm

The Vishay high current density surface-mount TMBS rectifier has very low profile that is typical height of 1.3 mm. It also meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C and is it Ideal for automated placement. It can be use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.

Trench MOS Schottky technology

Low forward voltage drop

High efficiency operation

Low power losses

AEC-Q101 qualified available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy