ROHM 40 V 1.5 A Rectifier & Schottky Diode Schottky 2-Pin SMD RB160QS-40T18R
- RS Stock No.:
- 235-2702
- Mfr. Part No.:
- RB160QS-40T18R
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$11.53
(exc. GST)
$12.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,650 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 975 | $0.461 | $11.53 |
| 1000 - 1975 | $0.453 | $11.33 |
| 2000 - 4975 | $0.445 | $11.13 |
| 5000 - 9975 | $0.437 | $10.93 |
| 10000 + | $0.429 | $10.73 |
*price indicative
- RS Stock No.:
- 235-2702
- Mfr. Part No.:
- RB160QS-40T18R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SMD | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20μA | |
| Maximum Forward Voltage Vf | 650mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SMD | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20μA | ||
Maximum Forward Voltage Vf 650mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM RASMID series 1006-size schottky barrier diode which Ideal for general rectification. It has repetitive Peak reverse voltage of 100 V.
High accuracy manufacturing
Dimension tolerance ±10um
Related links
- ROHM 40 V 1.5 A Rectifier & Schottky Diode Schottky 2-Pin SMD RB160QS-40T18R
- ROHM 40 V 4 A Rectifier & Schottky Diode Schottky 2-Pin SMD-2012 RB080AR-40T7R
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL
