ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC RB058L-40DDTE25
- RS Stock No.:
- 234-2945
- Mfr. Part No.:
- RB058L-40DDTE25
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$595.50
(exc. GST)
$655.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 6000 | $0.397 | $595.50 |
| 7500 + | $0.357 | $535.50 |
*price indicative
- RS Stock No.:
- 234-2945
- Mfr. Part No.:
- RB058L-40DDTE25
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | RB058L | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.7mm | |
| Length | 2.8mm | |
| Standards/Approvals | No | |
| Width | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series RB058L | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Reverse Current Ir 5μA | ||
Maximum Operating Temperature 175°C | ||
Height 4.7mm | ||
Length 2.8mm | ||
Standards/Approvals No | ||
Width 2.2mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC RB058L-40DDTE25
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC RB068L-40DDTE25
- ROHM 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC RB058L-60DDTE25
- ROHM 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR3MM40ATFTR
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR2MM40BTR
