Infineon 600 V 7.74 kA Rectifier Diode General Purpose 2-Pin K-PUK 46DN06B02ELEMXPSA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 24 units)*

$8,087.81

(exc. GST)

$8,896.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
24 - 24$336.992$8,087.81
48 - 48$330.253$7,926.07
72 +$323.647$7,767.53

*price indicative

RS Stock No.:
233-3484
Mfr. Part No.:
46DN06B02ELEMXPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Rectifier Diode

Package Type

K-PUK

Maximum Continuous Forward Current If

7.74kA

Peak Reverse Repetitive Voltage Vrrm

600V

Series

46DN06B02

Diode Configuration

Common Anode

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

55kA

Peak Reverse Current Ir

40mA

Maximum Forward Voltage Vf

980mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

180°C

Diameter

46mm

Standards/Approvals

No

Height

4mm

Automotive Standard

No

The Infineon welding diodes with a diameter of 46 mm. This is new designed welding diode with improved losses for medium frequency resistance welding and high current rectifier applications. The low on state voltage allows very high forward current of around 8040 A continuously which is more than our current type 46DN06.

High forward current up to 8 kA

Low losses

Highest reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy