Cable Power Male 3.5 mm Stereo Jack to Male RCA Auxiliary Cable, Black, 3 m CPAL010-3M-RS
- RS Stock No.:
- 852-5425
- Mfr. Part No.:
- CPAL010-3M-RS
- Brand:
- Cable Power
Get a bulk buy discount
Add 5 more to save $10.25
View bulk pricing optionsSubtotal (1 unit)*
$11.52
(exc. GST)
$12.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 178 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11.52 | - |
| 5 + | $9.47 | $10.25 |
*price indicative
- RS Stock No.:
- 852-5425
- Mfr. Part No.:
- CPAL010-3M-RS
- Brand:
- Cable Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cable Power | |
| Connector Type A | 3.5 mm Stereo Jack | |
| Product Type | Auxiliary Cable | |
| Connector Type B | RCA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 3m | |
| Jacket Colour | Black | |
| Jacket Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cable Power | ||
Connector Type A 3.5 mm Stereo Jack | ||
Product Type Auxiliary Cable | ||
Connector Type B RCA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 3m | ||
Jacket Colour Black | ||
Jacket Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Cable Power 3.5mm Jack to RCA Phono Cable
The RCA cable is comprised of a 3.5mm stereo jack to 2 RCA plugs; the RCA cable can be used for connecting a variety of audio devices with headphone output into a stereo, Hi-Fi, Amplifier systems and TV's.
Features and Benefits
·High performance
·Aluminium head shell
·24k gold plated copper contacts
·PVC jacket for high flexibility
Phono/RCA
For use with a broad spectrum of HI-Fi systems.
Standards
RoHS
Related links
- Cable Power Male 3.5 mm Stereo Jack to Male RCA Auxiliary Cable 1.5 m CPAL010-1.5M-RS
- Cable Power CPAL010 Male 3.5 mm Stereo Jack to Male RCA Auxiliary Cable 5 m CPAL010-5M-RS
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 3 m
- Van Damme PX Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 3 m 103-321-702
- Van Damme Rean NYS373 Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 3 m 103-326-704
- StarTech.com Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 900 mm MU3MMRCA
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 3 Auxiliary Cable 1.8 m
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 3 m MU10MMS
