Infineon 600 V 7.74 kA Rectifier Diode General Purpose 2-Pin K-PUK 46DN06B02ELEMXPSA1
- RS Stock No.:
- 233-3485
- Mfr. Part No.:
- 46DN06B02ELEMXPSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$397.46
(exc. GST)
$437.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $397.46 |
| 4 - 7 | $389.52 |
| 8 - 11 | $381.71 |
| 12 - 15 | $374.06 |
| 16 + | $366.57 |
*price indicative
- RS Stock No.:
- 233-3485
- Mfr. Part No.:
- 46DN06B02ELEMXPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Rectifier Diode | |
| Package Type | K-PUK | |
| Maximum Continuous Forward Current If | 7.74kA | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | 46DN06B02 | |
| Diode Configuration | Common Anode | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 40mA | |
| Maximum Forward Voltage Vf | 980mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 55kA | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | No | |
| Height | 4mm | |
| Diameter | 46mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Rectifier Diode | ||
Package Type K-PUK | ||
Maximum Continuous Forward Current If 7.74kA | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series 46DN06B02 | ||
Diode Configuration Common Anode | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 40mA | ||
Maximum Forward Voltage Vf 980mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 55kA | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals No | ||
Height 4mm | ||
Diameter 46mm | ||
Automotive Standard No | ||
The Infineon welding diodes with a diameter of 46 mm. This is new designed welding diode with improved losses for medium frequency resistance welding and high current rectifier applications. The low on state voltage allows very high forward current of around 8040 A continuously which is more than our current type 46DN06.
High forward current up to 8 kA
Low losses
Highest reliability
Related links
- Infineon 600 V 7740 A Rectifier Diode Mains rectifier diode 2-Pin K-PUK
- Infineon 2200 V 226 A Rectifier Diode Module Mains diode module 3-Pin Eco Block
- Infineon 1200 V 600 A Diode Rectifier Diode 2-Pin DZ600N12KHPSA1
- Infineon 1200 V 600 A Diode Rectifier Diode 2-Pin
- Infineon 1800 V 350 A Rectifier Diode Module DD350N Mains diode module 3-Pin DD350N16KHPSA1
- Infineon 1800 V 350 A Rectifier Diode Module DD350N Mains diode module 3-Pin
- Vishay 200 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-2EAH02-M3/H
- STMicroelectronics 100 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST3H100UF
