DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin ITO-220AC DTH3006FP
- RS Stock No.:
- 246-7572
- Mfr. Part No.:
- DTH3006FP
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.78
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.12
(exc. GST)
$17.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $3.224 | $16.12 | - |
| 10 - 20 | $3.146 | $15.73 | $0.78 |
| 25 - 95 | $3.07 | $15.35 | $3.85 |
| 100 - 495 | $2.994 | $14.97 | $23.00 |
| 500 + | $2.918 | $14.59 | $153.00 |
*price indicative
- RS Stock No.:
- 246-7572
- Mfr. Part No.:
- DTH3006FP
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | ITO-220AC | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | DTH3006FP | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 2.4V | |
| Maximum Operating Temperature | 175°C | |
| Height | 29.65mm | |
| Width | 4.87mm | |
| Standards/Approvals | RoHS | |
| Length | 10.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type ITO-220AC | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series DTH3006FP | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 2.4V | ||
Maximum Operating Temperature 175°C | ||
Height 29.65mm | ||
Width 4.87mm | ||
Standards/Approvals RoHS | ||
Length 10.4mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a super-fast epitaxial rectifier. The device has Peak reverse Voltage rating to 600V and output current of 30 A. It is ideally suited for Automated assembly. The device has an operating temperature range of -55°C to +150°C, it is available in a completely Lead, halogen and Antimony free SMAF packaging.
It has a soft, super-fast switching capability The device has a glass passivated die construction Rating to 600V peak reverse voltage It has high reliability and low Forward voltage drop
Related links
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin ITO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC DTH8R06FP
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC DTH8S06FP
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC DTH8L06FP
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC DTH8E06FP
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC DTH3006D
