Infineon 600 V 3 A Rectifier & Schottky Diode 3-Pin PG-TO252-3 IDD03SG60CXTMA2
- RS Stock No.:
- 257-9255
- Mfr. Part No.:
- IDD03SG60CXTMA2
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$2,925.00
(exc. GST)
$3,225.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.17 | $2,925.00 |
*price indicative
- RS Stock No.:
- 257-9255
- Mfr. Part No.:
- IDD03SG60CXTMA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | PG-TO252-3 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | IDD03SG60C | |
| Diode Configuration | Single | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 2.3V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 15μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Recovery Time trr | 10ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC1, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type PG-TO252-3 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series IDD03SG60C | ||
Diode Configuration Single | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 2.3V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 15μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Recovery Time trr 10ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC1, RoHS | ||
Automotive Standard No | ||
Related links
- Infineon 600 V 3 A Rectifier & Schottky Diode 3-Pin DPAK IDD03SG60CXTMA2
- Infineon 600 V 6 A SiC Schottky Diode Schottky 3-Pin DPAK
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 3-Pin DPAK
- Infineon 600 V 4 A Schottky Diode Schottky 3-Pin DPAK
- Infineon 600 V 6 A SiC Schottky Diode Schottky 3-Pin DPAK IDD06SG60CXTMA2
- Infineon 600 V 4 A Schottky Diode Schottky 3-Pin DPAK IDD04SG60CXTMA2
- Vishay 650 V 8 A Rectifier & Schottky Diode 3-Pin DPAK VS-3C08EV07T-M3/I
- Vishay 650 V 4 A Rectifier & Schottky Diode 3-Pin DPAK VS-3C04EV07T-M3/I
