Vishay 100 V 80 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VX80M100PWHM3/P

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
231-5457
Mfr. Part No.:
VX80M100PWHM3/P
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Through Hole

Package Type

TO-247AD 3L

Maximum Continuous Forward Current If

80A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

840mV

Peak Reverse Current Ir

35mA

Peak Non-Repetitive Forward Surge Current Ifsm

550A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Height

5.31mm

Length

15.87mm

Width

20.7mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay dual high voltage TMBS (Trench MOS Barrier Schottky) rectifier used in high frequency DC/DC converters, switching power supplies, freewheeling diodes, OR-ing diode, and reverse battery protection in commercial, industrial, and automotive applic

Trench MOS Schottky technology

Low forward voltage drop, low power losses

High efficiency operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy