Vishay 150 V 80 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-9141
Mfr. Part No.:
VX80153PWHM3/P
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

TO-247AD 3L

Maximum Continuous Forward Current If

80A

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

2x Common Cathode Pair

Series

VX

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

35mA

Maximum Forward Voltage Vf

690mV

Minimum Operating Temperature

-50°C

Peak Non-Repetitive Forward Surge Current Ifsm

500A

Maximum Operating Temperature

175°C

Length

19.71mm

Width

15.29mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay's high voltage TMBS trench MOS barrier schottky rectifier which use trench MOS schottky technology and used in high frequency DC/DC converters, switching power supplies, reverse battery protection applications

Low forward voltage drop, low power losses

High efficiency operation

Trench MOS Schottky technology

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy