Vishay 150 V 80 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VX80153PWHM3/P
- RS Stock No.:
- 244-9142
- Mfr. Part No.:
- VX80153PWHM3/P
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-9142
- Mfr. Part No.:
- VX80153PWHM3/P
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247AD 3L | |
| Maximum Continuous Forward Current If | 80A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | VX | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 690mV | |
| Minimum Operating Temperature | -50°C | |
| Peak Reverse Current Ir | 35mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 15.29mm | |
| Length | 19.71mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-247AD 3L | ||
Maximum Continuous Forward Current If 80A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series VX | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 690mV | ||
Minimum Operating Temperature -50°C | ||
Peak Reverse Current Ir 35mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 15.29mm | ||
Length 19.71mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay's high voltage TMBS trench MOS barrier schottky rectifier which use trench MOS schottky technology and used in high frequency DC/DC converters, switching power supplies, reverse battery protection applications
Low forward voltage drop, low power losses
High efficiency operation
Trench MOS Schottky technology
RoHS compliant
Related links
- Vishay 150 V 80 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L
- Vishay 150 V 60 A Schottky Barrier Schottky 3-Pin TO-247AD 3L
- Vishay 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VX60M100PWHM3/P
- Vishay 150 V 60 A Schottky Barrier Schottky 3-Pin TO-247AD 3L VX60M153PW-M3/P
- Vishay 650 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VS-3C20CP07L-M3
- Vishay 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VS-3C40CP07L-M3
- Vishay 650 V 8 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin TO-247AD 3L VS-3C16CP07L-M3
- Vishay 1200 V 45 A Rectifier & Schottky Diode 3-Pin TO-247AD 3L SEP4512-M3/P
