Vishay 400 V 5 A Rectifier & Schottky Diode General Purpose 2-Pin SMC (DO-214AB)
- RS Stock No.:
- 231-5394
- Mfr. Part No.:
- S5GHM3_A/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-5394
- Mfr. Part No.:
- S5GHM3_A/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMC (DO-214AB) | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | S5G | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 2.5μs | |
| Standards/Approvals | No | |
| Length | 8.13mm | |
| Height | 2.62mm | |
| Width | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMC (DO-214AB) | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series S5G | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 10μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 2.5μs | ||
Standards/Approvals No | ||
Length 8.13mm | ||
Height 2.62mm | ||
Width 6.22mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay surface mount glass passivated rectifier used in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer, automotive and telecommunication.
Low profile package
Ideal for automated placement
Glass passivated pellet chip junction
- RS Stock No. 2315395P
- Mfr. Part No. S5GHM3_A/H
Each (Supplied on a Reel)
$0.706
- RS Stock No. 2315395
- Mfr. Part No. S5GHM3_A/H
Each (In a Pack of 25)
$0.706
- RS Stock No. 2315445P
- Mfr. Part No. VS-E5TX3006-M3
Each (Supplied in a Tube)
$4.772
- RS Stock No. 0869294
- Mfr. Part No. VS-10CRH02HM3/I
1 Tape of 1
$1.32
Related links
- Vishay 400 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin SMC S5GHM3_A/H
- Vishay 400 V 3 A Diode Rectifier Diode 2-Pin DO-201AD
- Vishay 400 V 3 A Diode Rectifier Diode 2-Pin DO-201AD 1N5404-E3/54
- Vishay 200 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A
- Vishay 200 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A
- Vishay 200 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A
- Vishay 200 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A
- Vishay 200 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-5EAH02HM3/H









