Renesas Electronics SRAM, 70V28L15PFG- 1024 kB
- RS Stock No.:
- 217-3665
- Mfr. Part No.:
- 70V28L15PFG
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$253.06
(exc. GST)
$278.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $253.06 | - |
| 2 - 2 | $246.77 | 2% |
| 3 + | $243.38 | 3% |
*price indicative
- RS Stock No.:
- 217-3665
- Mfr. Part No.:
- 70V28L15PFG
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 1024kB | |
| Product Type | SRAM | |
| Organisation | 64K x 16 bit | |
| Number of Words | 64K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 15ns | |
| Address Bus Width | 32bit | |
| Minimum Supply Voltage | 3V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | TQFP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Pin Count | 100 | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Series | 70V28 | |
| Height | 1.4mm | |
| Length | 14mm | |
| Automotive Standard | No | |
| Supply Current | 145mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 1024kB | ||
Product Type SRAM | ||
Organisation 64K x 16 bit | ||
Number of Words 64K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 15ns | ||
Address Bus Width 32bit | ||
Minimum Supply Voltage 3V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Package Type TQFP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Pin Count 100 | ||
Width 14mm | ||
Standards/Approvals No | ||
Series 70V28 | ||
Height 1.4mm | ||
Length 14mm | ||
Automotive Standard No | ||
Supply Current 145mA | ||
The Renesas Electronics 70V28 series high-speed 64K x 16 Dual-Port Static RAM designed to be used as a stand-alone Dual-Port RAM or as a combination MASTER/SLAVE Dual-Port RAM for 32-bit or wider memory system applications. It has 100 lead count and has TQFP package. The SRAM has C temperature grade.
Dual chip enables allow for depth expansion without external logic
70V28 easily expands data bus width to 32 bits or more
Busy and Interrupt Flags
On-chip port arbitration logic
Full on-chip hardware support of semaphore signalling between ports
