Vishay 400 V 3 A Diode General Purpose 2-Pin DO-201AD 1N5404-E3/54
- RS Stock No.:
- 165-2353
- Mfr. Part No.:
- 1N5404-E3/54
- Brand:
- Vishay
This image is representative of the product range
Add 2800 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1400 units)*
$784.00
(exc. GST)
$868.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,600 unit(s) shipping from 13 November 2026
- Plus 5,600 unit(s) shipping from 12 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1400 - 1400 | $0.56 | $784.00 | - |
| 2800 - 4200 | $0.55 | $770.00 | 1% |
| 5600 + | $0.54 | $756.00 | 3% |
*price indicative
- RS Stock No.:
- 165-2353
- Mfr. Part No.:
- 1N5404-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | 1N5404 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Height | 5.3mm | |
| Length | 9.5mm | |
| Diameter | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series 1N5404 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Height 5.3mm | ||
Length 9.5mm | ||
Diameter 5.3mm | ||
Automotive Standard No | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Pad Layouts Soldering Process
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
Vishay 1N5400-1N5408 General Purpose Plastic Rectifiers
Features and Benefits:
Product applications:
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 400 V 3 A Diode Rectifier Diode 2-Pin DO-201AD 1N5404-E3/54
- Vishay 400 V 3 A Diode Soft Recovery 2-Pin DO-201AD
- Vishay 1 kV 3 A Diode Rectifier Diode 2-Pin DO-201AD
- Vishay 100 V 3 A Diode Rectifier Diode 2-Pin DO-201AD
- Vishay 200 V 3 A Diode Rectifier Diode 2-Pin DO-201AD
- Vishay 50 V 3 A Diode Rectifier Diode 2-Pin DO-201AD
- Vishay 600 V 3 A Diode Rectifier Diode 2-Pin DO-201AD
- Vishay 500 V 3 A Diode Rectifier Diode 2-Pin DO-201AD
