Vishay 200 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-1EAH02-M3/H
- RS Stock No.:
- 274-0787
- Mfr. Part No.:
- VS-1EAH02-M3/H
- Brand:
- Vishay
This image is representative of the product range
Add 7000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$591.50
(exc. GST)
$651.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3500 - 3500 | $0.169 | $591.50 | - |
| 7000 + | $0.151 | $528.50 | 10% |
*price indicative
- RS Stock No.:
- 274-0787
- Mfr. Part No.:
- VS-1EAH02-M3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | FRED Pt | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 0.97V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 32A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Length | 3.95mm | |
| Height | 2.18mm | |
| Width | 0.98mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series FRED Pt | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 0.97V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 32A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Length 3.95mm | ||
Height 2.18mm | ||
Width 0.98mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- RS Stock No. 2740788
- Mfr. Part No. VS-1EAH02-M3/H
- RS Stock No. 2740786
- Mfr. Part No. VS-1EAH02HM3/H
- RS Stock No. 2740800
- Mfr. Part No. VS-5EAH02-M3/H
- RS Stock No. 2740796
- Mfr. Part No. VS-3EAH02-M3/H
Related links
- Vishay 200 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-1EAH02-M3/H
- Vishay 200 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A
- Vishay 200 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A
- Vishay 200 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A
- Vishay 200 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-2EAH02-M3/H
- Vishay 200 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-3EAH02-M3/H
- Vishay 200 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-5EAH02-M3/H
- Vishay 200 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A












