Infineon 1.2 kV 2 A Diode SiC Schottky 2-Pin DPAK IDM02G120C5XTMA1

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.99

(exc. GST)

$17.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,680 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$3.198$15.99-
10 - 95$3.142$15.711%
100 - 245$3.086$15.433%
250 - 495$3.03$15.155%
500 +$2.978$14.896%

*price indicative

Packaging Options:
RS Stock No.:
222-4827
Mfr. Part No.:
IDM02G120C5XTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Diode

Mount Type

SMD

Package Type

TO-252

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Silicon Carbide Schottky Diode

Series

5th Generation thinQ!TM

Rectifier Type

SiC Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

37A

Maximum Forward Voltage Vf

2.3V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

2.35mm

Standards/Approvals

J-STD20 and JESD22

Length

6.65mm

Height

10.4mm

Automotive Standard

No

Infineon 5th Generation thinQ!TM Series Diode, 1200V Peak Reverse Repetitive Voltage, 2A Max Continuous Forward Current - IDM02G120C5XTMA1


This diode is a silicon carbide Schottky rectifier designed for high-voltage, high-temperature switching and rectification tasks. It operates across an extended temperature range and is intended for surface-mount applications where fast recovery and low forward drop are required.

Features and Benefits:


• Peak repetitive reverse voltage rating of 1200 V provides high-voltage blocking capability
• Continuous forward current capacity of 2 A supports sustained conduction loads
• Maximum forward voltage of 2.3 V reduces conduction losses under load
• Non-repetitive surge tolerance of 37 A handles transient high-current events
• Operational temperature range from −55 °C to 175 °C enables high-temperature environments

Applications


• Suitable for power converters requiring high-voltage rectification
• Ideal for high-frequency switching supplies using SiC Schottky technology
• Used with surface-mount boards in Compact power modules
• Can be used for transient protection in industrial power systems

What package and mounting format does it use?


It is supplied in a TO-252 package configured for surface mounting.

How many electrical connections are provided?


The device has two pins for electrical connection.

What standards does it meet for thermal and mechanical testing?


It conforms to J-STD-020 and JESD22 test standards.

What is the part’s physical footprint?


The package dimensions are 6.65 mm length, 2.35 mm width and 10.4 mm height.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy