Infineon 1.2 kV 40 A Diode SiC Schottky 2-Pin TO-247 IDW40G120C5BFKSA1

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$21.05

(exc. GST)

$23.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 7$21.05-
8 - 14$20.512%
15 +$20.204%

*price indicative

Packaging Options:
RS Stock No.:
216-8396
Mfr. Part No.:
IDW40G120C5BFKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Series

5th Generation CoolSiCTM

Rectifier Type

SiC Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

290A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

1.7mA

Maximum Forward Voltage Vf

2.3V

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC1)

Width

5.21mm

Height

41.42mm

Length

16.13mm

Automotive Standard

No

The Infineon CoolSiC generation 5 offers a new leading edge technology for the schottky barrier diode with current rating of 40 A. This latest generation is suitable for use in motor control and drives, solar system and UPS system.

Highest system efficiency

Improved system efficiency at low switching frequencies

Increased power density at high switching frequencies

Higher system reliability

Reduced EMI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy