Vishay 60 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D2M6HM3/H

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3500 units)*

$1,697.50

(exc. GST)

$1,869.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
3500 - 3500$0.485$1,697.50
7000 - 10500$0.473$1,655.50
14000 +$0.466$1,631.00

*price indicative

RS Stock No.:
219-0372
Mfr. Part No.:
VSS8D2M6HM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

DO-221AD

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

VSS8D2M15

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

460mV

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Maximum Operating Temperature

175°C

Length

5mm

Standards/Approvals

RoHS

Height

2.7mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Ideal for automated placement

Low forward voltage drop and low power losses

Low leakage current

Related links