Vishay 60 V 2 A Schottky Barrier Schottky 2-Pin SMP (DO-220AA) V2PL63LHM3/H
- RS Stock No.:
- 244-9028
- Mfr. Part No.:
- V2PL63LHM3/H
- Brand:
- Vishay
This image is representative of the product range
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$525.00
(exc. GST)
$576.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 15,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.175 | $525.00 | - |
| 15000 + | $0.158 | $474.00 | 9% |
*price indicative
- RS Stock No.:
- 244-9028
- Mfr. Part No.:
- V2PL63LHM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | SMP (DO-220AA) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | V2P | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Forward Voltage Vf | 460mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 4mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.18mm | |
| Standards/Approvals | RoHS | |
| Width | 1.15mm | |
| Length | 4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type SMP (DO-220AA) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series V2P | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -50°C | ||
Maximum Forward Voltage Vf 460mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 4mA | ||
Maximum Operating Temperature 150°C | ||
Height 2.18mm | ||
Standards/Approvals RoHS | ||
Width 1.15mm | ||
Length 4mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 60 V 2 A Schottky Barrier Schottky 2-Pin SMP (DO-220AA) V2PL63LHM3/H
- Vishay 60 V 2 A Schottky Barrier Schottky 2-Pin SMP (DO-220AA)
- Vishay 60 V 2 A Schottky Barrier Schottky 2-Pin SMP (DO-220AA) V2PM63LHM3/H
- Vishay 60 V 3 A Schottky Barrier Schottky 3-Pin SMP (DO-220AA)
- Vishay 60 V 3 A Schottky Barrier Schottky 3-Pin SMP (DO-220AA) V3PM63HM3/H
- Vishay 60 V 3 A Schottky Barrier Schottky 3-Pin SMP (DO-220AA) V3PL63HM3/H
- Vishay 60 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD
- Vishay 60 V 5 A Schottky Barrier Schottky 2-Pin DO-221AD
