Vishay 60 V 3 A Schottky Barrier Schottky 2-Pin DO-221AD
- RS Stock No.:
- 219-0390
- Mfr. Part No.:
- VSS8D3M6HM3/H
- Brand:
- Vishay
This image is representative of the product range
Add 7000 more to save $56.00
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$1,106.00
(exc. GST)
$1,218.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 7,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3500 - 3500 | $0.316 | $1,106.00 | - |
| 7000 - 10500 | $0.308 | $1,078.00 | $56.00 |
| 14000 + | $0.304 | $1,064.00 | $168.00 |
*price indicative
- RS Stock No.:
- 219-0390
- Mfr. Part No.:
- VSS8D3M6HM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | DO-221AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | VSS8D3M12 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 470mV | |
| Peak Reverse Current Ir | 6mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Maximum Operating Temperature | 175°C | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type DO-221AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series VSS8D3M12 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 470mV | ||
Peak Reverse Current Ir 6mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Maximum Operating Temperature 175°C | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Height 2.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 60 V 3 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D3M6HM3/H
- Vishay 60 V 3 A Schottky Barrier Schottky 2-Pin DO-221AD
- Vishay 60 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD
- Vishay 60 V 5 A Schottky Barrier Schottky 2-Pin DO-221AD
- Vishay 60 V 3 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D3M6-M3/H
- Vishay 60 V 5 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D5M6-M3/H
- Vishay 60 V 5 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D5M6HM3/H
- Vishay 60 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D2M6-M3/H
