Vishay 60 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D2M6-M3/H
- RS Stock No.:
- 219-0375
- Mfr. Part No.:
- VSS8D2M6-M3/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-0375
- Mfr. Part No.:
- VSS8D2M6-M3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | DO-221AD | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | VSS8D2M15 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 460mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Maximum Operating Temperature | 175°C | |
| Length | 5mm | |
| Height | 2.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type DO-221AD | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series VSS8D2M15 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 460mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Maximum Operating Temperature 175°C | ||
Length 5mm | ||
Height 2.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
Related links
- Vishay 60 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD
- Vishay 60 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D2M6HM3/H
- Vishay 60 V 5 A Schottky Barrier Schottky 2-Pin DO-221AD
- Vishay 60 V 3 A Schottky Barrier Schottky 2-Pin DO-221AD
- Vishay 60 V 5 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D5M6-M3/H
- Vishay 60 V 3 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D3M6-M3/H
- Vishay 120 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD
- Vishay 100 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD
