Vishay 400 V 10 A Diode General Purpose 3-Pin D2PAK SE10DLG-M3/I

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
219-0088
Mfr. Part No.:
SE10DLG-M3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

TO-263AC

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

3

Maximum Forward Voltage Vf

1V

Peak Reverse Current Ir

50μA

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Minimum Operating Temperature

-55°C

Peak Reverse Recovery Time trr

280ns

Maximum Operating Temperature

175°C

Length

12.93mm

Width

10.2mm

Standards/Approvals

No

Height

1.8mm

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay diode series standard rectifier diodes of low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Ideal for automated placement

Low forward voltage drop and low power losses

Low leakage current

  • RS Stock No. 2190086
  • Mfr. Part No. SE10DLGHM3/I
Each (In a Pack of 15)
$1.353
  • RS Stock No. 2190085
  • Mfr. Part No. SE10DLGHM3/I
Each (On a Reel of 2000)
$1.741
  • RS Stock No. 2190093
  • Mfr. Part No. SE12DLGHM3/I
Each (On a Reel of 2000)
$1.821
  • RS Stock No. 2190094
  • Mfr. Part No. SE12DLGHM3/I
Each (In a Pack of 10)
$2.673

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy