Vishay 400 V 12 A Diode General Purpose 3-Pin D2PAK SE12DLGHM3/I
- RS Stock No.:
- 219-0094
- Mfr. Part No.:
- SE12DLGHM3/I
- Brand:
- Vishay
This image is representative of the product range
Add 500 more to save $33.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$26.73
(exc. GST)
$29.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $2.673 | $26.73 | - |
| 500 - 990 | $2.607 | $26.07 | $33.00 |
| 1000 + | $2.567 | $25.67 | $106.00 |
*price indicative
- RS Stock No.:
- 219-0094
- Mfr. Part No.:
- SE12DLGHM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263AC | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 165A | |
| Peak Reverse Current Ir | 70μA | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 300ns | |
| Standards/Approvals | No | |
| Width | 10.2mm | |
| Length | 12.93mm | |
| Height | 1.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263AC | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 165A | ||
Peak Reverse Current Ir 70μA | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 300ns | ||
Standards/Approvals No | ||
Width 10.2mm | ||
Length 12.93mm | ||
Height 1.8mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2190093
- Mfr. Part No. SE12DLGHM3/I
- RS Stock No. 2190094P
- Mfr. Part No. SE12DLGHM3/I
- RS Stock No. 2190086
- Mfr. Part No. SE10DLGHM3/I
- RS Stock No. 2190085
- Mfr. Part No. SE10DLGHM3/I
Related links
- Vishay 400 V 12 A Diode Standard 3-Pin D2PAK
- Vishay 400 V 12 A Diode Standard 3-Pin D2PAK SE12DLG-M3/I
- Vishay 400 V 20 A Diode Standard 3-Pin D2PAK
- Vishay 400 V 20 A Diode Standard 3-Pin D2PAK SE20DLG-M3/I
- Vishay 400 V 10 A Diode Standard 3-Pin D2PAK
- Vishay 400 V 10 A Diode Standard 3-Pin D2PAK SE10DLG-M3/I
- Vishay 400 V 20 A Diode Standard 3-Pin D2PAK SE20DLGHM3/I
- Vishay 400 V 10 A Diode Standard 3-Pin D2PAK SE10DLGHM3/I







