Vishay 400 V 20 A Diode General Purpose 3-Pin D2PAK SE20DLG-M3/I

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $20.50

View bulk pricing options

Subtotal (1 pack of 10 units)*

$17.13

(exc. GST)

$18.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,480 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 490$1.713$17.13-
500 - 990$1.672$16.72$20.50
1000 +$1.646$16.46$67.00

*price indicative

Packaging Options:
RS Stock No.:
219-0106
Mfr. Part No.:
SE20DLG-M3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

TO-263AC

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Peak Reverse Current Ir

100μA

Peak Reverse Recovery Time trr

330ns

Maximum Operating Temperature

175°C

Width

10.2mm

Height

1.8mm

Standards/Approvals

No

Length

12.93mm

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay diode series standard rectifier diodes of low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Ideal for automated placement

Low forward voltage drop and low power losses

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy