Vishay 400 V 10 A Diode General Purpose 3-Pin D2PAK
- RS Stock No.:
- 219-0087
- Mfr. Part No.:
- SE10DLG-M3/I
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-0087
- Mfr. Part No.:
- SE10DLG-M3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263AC | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 280ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 12.93mm | |
| Width | 10.2mm | |
| Standards/Approvals | No | |
| Height | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263AC | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 280ns | ||
Maximum Operating Temperature 175°C | ||
Length 12.93mm | ||
Width 10.2mm | ||
Standards/Approvals No | ||
Height 1.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay diode series standard rectifier diodes of low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
Related links
- Vishay 400 V 10 A Diode Standard 3-Pin D2PAK SE10DLG-M3/I
- Vishay 400 V 20 A Diode Standard 3-Pin D2PAK
- Vishay 400 V 12 A Diode Standard 3-Pin D2PAK
- Vishay 400 V 10 A Diode Standard 3-Pin D2PAK
- Vishay 400 V 20 A Diode Standard 3-Pin D2PAK SE20DLG-M3/I
- Vishay 400 V 12 A Diode Standard 3-Pin D2PAK SE12DLG-M3/I
- Vishay 400 V 20 A Diode Standard 3-Pin D2PAK SE20DLGHM3/I
- Vishay 400 V 12 A Diode Standard 3-Pin D2PAK SE12DLGHM3/I
