Vishay 400 V 10 A Diode General Purpose 3-Pin D2PAK SE10DLGHM3/I
- RS Stock No.:
- 219-0086
- Mfr. Part No.:
- SE10DLGHM3/I
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 15 units)*
$20.29
(exc. GST)
$22.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,945 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 15 - 495 | $1.353 | $20.30 |
| 510 - 990 | $1.319 | $19.79 |
| 1005 + | $1.299 | $19.49 |
*price indicative
- RS Stock No.:
- 219-0086
- Mfr. Part No.:
- SE10DLGHM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263AC | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 50μA | |
| Peak Reverse Recovery Time trr | 280ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 1.8mm | |
| Length | 12.93mm | |
| Width | 10.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263AC | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 50μA | ||
Peak Reverse Recovery Time trr 280ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 1.8mm | ||
Length 12.93mm | ||
Width 10.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 400 V 10 A Diode Standard 3-Pin D2PAK
- Vishay 400 V 10 A Diode Standard 3-Pin D2PAK SE10DLG-M3/I
- Vishay 400 V 20 A Diode Standard 3-Pin D2PAK
- Vishay 400 V 12 A Diode Standard 3-Pin D2PAK
- Vishay 400 V 20 A Diode Standard 3-Pin D2PAK SE20DLG-M3/I
- Vishay 400 V 12 A Diode Standard 3-Pin D2PAK SE12DLGHM3/I
- Vishay 400 V 12 A Diode Standard 3-Pin D2PAK SE12DLG-M3/I
- Vishay 400 V 20 A Diode Standard 3-Pin D2PAK SE20DLGHM3/I
